Philips 70344800 Hue Lightstrip Plus LED Strip 11.5W Built-in

MPN
70344800
Brand
Philips
EAN-13
8718699703448
Order Code
05-9877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.11 £29.00
10+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Philips Lighting Hue LED strip 70344800 Lightstrip Plus is a versatile LED lighting solution known for its bright 11.5 W output and energy efficiency. This product supports wireless and remote control features, allowing easy adjustments to lighting settings. It is typically used for enhancing ambient lighting in homes, especially in spaces like living rooms and kitchens.
Type LED strip
Length 1m
Power 11.5W
12NC Logistic code(s) 929002269201
AC adapter included Yes
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 11.5 W
Bulb Type LED (monochrome)
Colour White
Colour changing Yes
Colour Temperature 6500K
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Cut to size Yes
Data exchange Bidirectional (bi)
Depth 1000mm
Diffused light effect No
Dimmable Yes
EAN/UPC/GTIN (packaging) 8718699703448
Energy efficiency rating n.rel.
Extendable Yes
Height 0.4cm
Housing Material Silicone
Input Voltage 24 V
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Light colour Variable
Light features Dimmable
Lightstrip length 99.8cm
Lightstrip width 1.45cm
Material Plastic
Net weight 53g
Number of accessories (max) 12
Number of corner connector cables 1
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 55mm
Package gross weight 120g
Package height 140mm
Package net weight 60g
Package width 88mm
Power consumption (standby) 0.5 W
Product lifespan approx 25000h
Protection Class II
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rated lifetime 25000 h
Screen size diagonal (inches) 1.0in
Series Hue
Total luminous flux 950lm
Transfer Standard (Smart Home) ZigBee
Voltage 230V
Weight 62g
Width 100cm

Reviews

Be the first to submit a review

Trustpilot