Philips 70985300 Hue Lightstrip Outdoor LED 37.5W Warm White

MPN
70985300
Brand
Philips
EAN-13
8718699709853
Order Code
05-9882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £300.00 £255.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting manufactures the Hue LED strip 70985300, a Lightstrip Outdoor with built-in LED and 37.5 W power. This warm white LED strip features wireless and remote control capabilities. It is typically used for illuminating outdoor spaces with adjustable, efficient lighting.
Type LED strip
Length 5m
Power 9,600cm
12NC Logistic code(s) 929002289102
AC adapter included Yes
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 37.5 W
Bulb Type LED (monochrome)
Colour White
Colour changing Yes
Colour Temperature 6500K
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Cut to size No
Data exchange Bidirectional (bi)
Depth 4870mm
Diffused light effect Yes
Dimmable Yes
EAN/UPC/GTIN (packaging) 8718699709853
Energy consumption per 1000 hours 38 kWh
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating n.rel.
Extendable No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 11mm
Housing Material Silicone
Included bulb energy efficiency class (old) G
Input Voltage 220 - 240 Araligi
Instant full light Yes
Interface ZigBee
International Protection (IP) code IP67
IP Rating IP67
Light colour Variable
Light features Dimmable
Lightstrip length 4.87m
Lightstrip width 1.09cm
Luminous Flux 1650 lm
Material Plastic
Mobile operating systems supported Android, iOS
Net weight 1.44kg
Number of accessories (max) 12
Number of colours 16000000 colours
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 9.6mm
Package gross weight 1.77kg
Package height 21mm
Package net weight 1.44kg
Package Type Box
Package width 38.2mm
Power consumption (standby) 0.5 W
Product lifespan approx 25000h
Protection Class II
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 37.5 W
SAP EAN gross weight per piece 1,770g
SAP EAN/UPC per piece 8718699709853
SAP height per piece 21,000cm
SAP width per piece 38,200cm
Series Hue
Software upgrade note When connected to Hue bridge
Software upgradeable Yes
Total luminous flux 1600lm
Transfer Standard (Smart Home) ZigBee
Voltage 230V
Warranty period 2 year(s)
Weight 1440g
Width 20mm
Wi-Fi standards Not supported
Works with IFTTT Yes
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot