Philips 531003 WelcomeEye Additional Monitor 7" Colour Screen User-Friendly |
05-9473
|
|
|
1+ £201.72
Price per unit Ex VAT
|
Gun grey |
|
|
|
Additional monitor |
|
|
15mm |
|
|
|
|
|
|
142mm |
|
|
Not required |
85 db |
|
Philips 531005 WelcomeEye Video Intercom 4.3" Screen Two-Wire Monitor |
05-9474
|
|
|
1+ £149.22
Price per unit Ex VAT
|
Yes |
|
|
|
Additional monitor |
|
|
16mm |
|
|
|
Wireless |
|
|
116mm |
10.9 cm (4.3) |
|
Not required |
85 db |
480 x 272 pixels |
Philips 531006 WelcomeEye Video Door Intercom Two-Wire Outdoor Panel |
05-9475
|
|
Despatched within 4 working days - 3 in stock
|
1+ £158.48
Price per unit Ex VAT
|
White |
Sensor: C-MOS color 900TVL Lens: Cannot be swiveled Night vision: White LEDs (2.5 m) |
|
|
Outdoor panel |
|
|
38mm |
|
|
|
|
|
|
168mm |
|
|
Not required |
|
|
Philips 531007 WelcomeEye Video Door Intercom Waterproof Robust Design |
05-9476
|
|
|
1+ £83.01
Price per unit Ex VAT
|
Yes |
Sensor: C-MOS color 900TVL Lens: Swiveling Night vision: Infrared LEDs (10 m) |
20 V |
|
Additional camera |
|
|
160mm |
Gun grey |
|
|
Wired |
RoHS |
|
69mm |
|
|
|
|
|
Philips 531010 WelcomeEye Video Door Intercom Power Supply Unit |
05-9477
|
|
Despatched within 4 working days - 6 in stock
|
1+ £41.07
Price per unit Ex VAT
|
|
|
|
230 V |
DIN rail power supply unit |
CE, RoHS, REACH |
|
55mm |
|
|
|
|
|
|
90mm |
|
|
|
|
|
Philips 531038 WelcomeEye 7" Monitor Wi-Fi for Connect/Connect2 Systems |
05-9480
|
|
|
1+ £233.10
Price per unit Ex VAT
|
|
|
|
|
Additional monitor |
|
2.4 GHz |
|
|
Touch display |
|
|
|
2 |
|
|
|
|
|
|
Philips 531046 WelcomeEye Connect 3 Smart 3K Video Door Intercom Wi-Fi |
05-9481
|
|
Despatched within 4 working days - 15 in stock
|
1+ £380.00
Price per unit Ex VAT
|
|
Sensor: C-MOS color |
|
|
Complete kit |
|
|
|
|
Touch colour display |
132 x 190 x 18mm |
|
|
2 |
|
|
152 x 70 x 37mm |
|
85 dB |
|
Philips 531060 WelcomeHive Pro 2 Video Door Intercom Wi-Fi Outdoor Aluminium |
05-9482
|
|
Despatched within 4 working days - 2 in stock
|
1+ £381.82
Price per unit Ex VAT
|
|
|
|
|
Outdoor panel |
|
2.4 GHz |
|
Aluminium |
|
|
|
|
2 |
|
|
|
|
einstellbar |
|
Philips 531061 WelcomeHive Pro 2 Video Door Intercom Wi-Fi Aluminium |
05-9483
|
|
|
1+ £494.70
Price per unit Ex VAT
|
|
|
|
|
Outdoor panel |
|
2.4 GHz |
|
Aluminium |
|
|
|
|
2 |
|
|
|
|
einstellbar |
|
Philips 531062 WelcomeHive Pro 2 Video Intercom Wi-Fi Aluminium Outdoor |
05-9484
|
|
Available to back order
|
1+ £489.86
Price per unit Ex VAT
|
|
|
|
|
Outdoor panel |
|
2.4 GHz |
|
Aluminium |
|
|
|
|
2 |
|
|
|
|
einstellbar |
|
Philips 531065 WelcomeHive Pro 2 Video Door Intercom Wi-Fi Monitor |
05-9485
|
|
Despatched within 4 working days - 2 in stock
|
1+ £252.14
Price per unit Ex VAT
|
|
|
|
|
|
|
2.4 GHz |
20mm |
|
|
|
|
|
|
142mm |
|
|
|
einstellbar |
|