Philips 531010 WelcomeEye Video Door Intercom Power Supply Unit

MPN
531010
Brand
Philips
EAN-13
3345115310109
Order Code
05-9477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £48.32 £41.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Philips 531010 is a DIN rail power supply unit designed for video door intercom systems. It provides reliable power for Philips video door intercom installations. This unit is typically used in residential and commercial settings to enhance security and communication.
Type Video door intercom
AC input voltage 230 V
Certification CE, RoHS, REACH
Component DIN rail power supply unit
Depth 55mm
Height 90mm
Material Plastic
Output Voltage 24 V
Product colour White
Weight 150g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot