Philips 531005 WelcomeEye Video Intercom 4.3" Screen Two-Wire Monitor

MPN
531005
Brand
Philips
EAN-13
3345115310055
Order Code
05-9474
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips produces the 531005 Video Door Intercom, specialising in secure two-wire connections. This additional monitor enhances home security by allowing visual identification of visitors. It's suited for residential applications where enhanced entryway surveillance is necessary.
Type Video door intercom
Colour Yes
Component Additional monitor
Connectivity technology Wireless
Depth 16mm
Display diagonal 10.9 cm (4.3)
Display Resolution 480 x 272 pixels
Height 116mm
Hub Not required
Indoor unit included Yes
Max. bell volume 85 db
Max. cable length 120m
Maximum operating distance 120m
Mounting type (interior) Surface-mount
Outdoor unit included No
Power supply (LOV) via PSU
Product colour Black, Grey
Resolution 480 x 272 p
Screen size diagonal (inches) 4.3in
Speakerphone No
Transfer Type Two-wire
Tunes 6
Upgradable with External extension
Weight 430g
Width 146mm

Trustpilot