Philips 531038 WelcomeEye 7" Monitor Wi-Fi for Connect/Connect2 Systems

MPN
531038
Brand
Philips
EAN-13
3345115310383
Order Code
05-9480
Country of Origin
China

Discontinued


Philips offers the WelcomeEye ADD CONNECT 7" Video door intercom, model number 531038. This Wi-Fi enabled device features an additional monitor for enhanced surveillance. It is typically used for securing residential entrances.
Type Video door intercom
Component Additional monitor
Display Type Touch display
Frequency 2.4 GHz
Leads 2
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Wi-Fi

Trustpilot