Philips 531007 WelcomeEye Video Door Intercom Waterproof Robust Design

MPN
531007
Brand
Philips
EAN-13
3345115310079
Order Code
05-9476
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips manufactures the 531007 video door intercom with an additional camera for enhanced security. It is a two-wire system designed for easy installation and reliable communication. Ideal for residential or small business use, this door intercom enhances safety by allowing visual identification of visitors.
Type Video door intercom
AC adapter output voltage 20 V
Camera type Sensor: C-MOS color 900TVL
Lens: Swiveling
Night vision: Infrared LEDs (10 m)
Colour Yes
Compliance certificates RoHS
Component Additional camera
Connectivity technology Wired
Depth 160mm
Factory colour Gun grey
Height 69mm
Indoor unit included Yes
Max. cable length 120m
Max. viewing angle hor. 95°
Maximum operating distance 120m
Mounting kit Yes
Mounting type (outdoor) Surface-mount
Night vision Yes
Night vision distance 10m
Operating temperature (T-T) -20 - 50°C
Outdoor unit included Yes
Power Consumption 220mA
Power consumption (typical) 4.4 W
Product colour Aluminium, Black, Grey
Sensor Type CMOS
Speakerphone No
Transfer Type Two-wire
Vertical viewing angle 75°
Viewing angle, horizontal 95°
Viewing angle, vertical 75°
Weight 0.51
Width 69mm

Trustpilot