Philips 531003 WelcomeEye Additional Monitor 7" Colour Screen User-Friendly

MPN
531003
Brand
Philips
EAN-13
3345115310031
Order Code
05-9473
Country of Origin
China

Discontinued


The Philips 531003 Video Door Intercom features a two-wire connection for seamless communication. Ideal for residential security, it provides clear video and audio interaction with visitors. This additional monitor enhances coverage and usability in multi-room settings.
Type Video door intercom
Colour Gun grey
Component Additional monitor
Depth 15mm
Height 142mm
Hub Not required
Max. bell volume 85 db
Max. cable length 120m
Mounting type (interior) Surface-mount
Power supply (LOV) via PSU
Resolution 800 x 480 p
Screen size diagonal (inches) 7in
Transfer Type Two-wire
Tunes 6
Upgradable with External extension
Width 210mm

Trustpilot