Philips 531006 WelcomeEye Video Door Intercom Two-Wire Outdoor Panel

MPN
531006
Brand
Philips
EAN-13
3345115310062
Order Code
05-9475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £158.48
10+ £154.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Philips 531006 Video door intercom is a two-wire outdoor panel designed for secure communication and monitoring at entry points. Manufactured by Philips, it features a compact design suitable for residential and commercial use. This door intercom provides clear video and audio, enhancing security and visitor management for your property.
Type Video door intercom
Camera type Sensor: C-MOS color 900TVL
Lens: Cannot be swiveled
Night vision: White LEDs (2.5 m)
Colour White
Component Outdoor panel
Depth 38mm
Height 168mm
Hub Not required
Max. cable length 120m
Max. viewing angle hor. 130°
Mounting type (outdoor) Surface-mount
Transfer Type Two-wire
Units 1
Upgradable with Internal extension
Vertical viewing angle 90°
Width 82mm

Reviews

Be the first to submit a review

Trustpilot