Philips 531065 WelcomeHive Pro 2 Video Door Intercom Wi-Fi Monitor

MPN
531065
Brand
Philips
EAN-13
3345115310659
Order Code
05-9485
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £296.64 £252.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips manufactures the WelcomeHive Pro 2 video door intercom, model 531065, suitable for enhancing home security. This Wi-Fi-enabled indoor panel provides real-time video communication with visitors at your door. Typically, it is used in residential settings for secure and convenient access control.
Type Video door intercom
Depth 20mm
Frequency 2.4 GHz
Height 142mm
Max. bell volume einstellbar
Mounting type (outdoor) Wall
Resolution 800 x 480
Screen size diagonal (cm) 17.7cm
Screen size diagonal (inches) 7in
Transfer Type Wi-Fi
Tunes 6
Units 1
Upgradable with External extension
Width 210mm

Reviews

Be the first to submit a review

Trustpilot