PFERD 14101301 body File blade 300mm coarse machining 1 piece |
05-7989
|
|
Available to back orderBack order, lead time 11 days
|
1+ £58.65
Price per unit Ex VAT
|
Coarse |
300mm |
(L x W x H) 300 x 31 x 4.7 mm |
4.7mm |
31mm |
Fender file blade |
Flat |
1 |
PFERD 14101302 chassis File blade flat blunt teeth 300mm 1 pc |
05-7990
|
|
Back order - 436 availableBack-order availability date - 15/11/2026
|
1+ £63.25
Price per unit Ex VAT
|
|
300mm |
(L x W x H) 300 x 31 x 4.7 mm |
4.7mm |
31mm |
Fender file blade |
Flat |
1 |
PFERD 14101303 body File blade fine teeth 300mm for body File holder |
05-7991
|
|
Back order - 9 availableBack-order availability date - 15/11/2026
|
1+ £66.70
Price per unit Ex VAT
|
Fine |
300mm |
(L x W x H) 300 x 31 x 4.7 mm |
4.7mm |
31mm |
Fender file blade |
Flat |
1 |
PFERD 14101350 body File blade 350 mm coarse blunt teeth 1 pc |
05-7992
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £70.15
Price per unit Ex VAT
|
Coarse |
350mm |
(L x W x H) 350 x 36 x 5.2 mm |
5.2mm |
36mm |
Fender file blade |
Flat |
1 |
PFERD 14101351 body File blade flat blunt teeth 350 mm 1 pc |
05-7993
|
|
Available to back orderBack order, lead time 11 days
|
1+ £66.70
Price per unit Ex VAT
|
Coarse |
350mm |
(L x W x H) 350 x 36 x 4.7 mm |
4.7mm |
36mm |
Fender file blade |
Flat |
1 |
PFERD 14101352 chassis File blade 350mm milled flat blunt teeth universal |
05-7994
|
|
Back order - 296 availableBack-order availability date - 15/11/2026
|
1+ £71.30
Price per unit Ex VAT
|
Fine |
350mm |
(L x W x H) 350 x 36 x 4.7 mm |
4.7mm |
36mm |
Fender file blade |
Flat |
1 |
PFERD 14101357 body File blade blunt teeth 00 coarse 350mm |
05-7995
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £66.26
Price per unit Ex VAT
|
Coarse |
350mm |
(L x W x H) 350 x 36 x 5.8 mm |
5.8mm |
36mm |
Fender file blade |
Flat |
1 |