PFERD 14101302 chassis File blade flat blunt teeth 300mm 1 pc

MPN
14101302
Brand
PFERD
EAN-13
4007220016190
Order Code
05-7990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £63.25
10+ £61.02
50+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 436 availableBack-order availability date - 15/11/2026

Pferd produces the 14101302 chassis file blade, featuring milled, flat, blunt teeth suitable for universal applications. The blade measures 300 mm in length and has 2-radial universal teeth, making it ideal for shaping and smoothing tasks. Typically used in automotive bodywork, this fender file blade ensures efficient material removal and surface finishing.
Type Fender file blade
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 31 x 4.7 mm
Height 4.7mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot