PFERD 14101350 body File blade 350 mm coarse blunt teeth 1 pc

MPN
14101350
Brand
PFERD
EAN-13
4007220016220
Order Code
05-7992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £70.15
10+ £68.05
50+ £67.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 14101350 body file blade is a milled flat tool with blunt teeth designed for coarse machining. With a length of 350 mm, it is suitable for shaping and smoothing surfaces, commonly used in automotive or metalworking applications. This durable blade is ideal for rapid material removal and shaping tasks.
Type Fender file blade
CutType Coarse
Length 350mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 350 x 36 x 5.2 mm
Height 5.2mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot