PFERD 14101301 body File blade 300mm coarse machining 1 piece

MPN
14101301
Brand
PFERD
EAN-13
4007220016183
Order Code
05-7989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £58.65
10+ £56.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 14101301 body file blade is a milled flat tool with blunt teeth designed for coarse machining. Measuring 300 mm in length, it is effective for shaping and de-burring metal surfaces. Typically used in automotive and metalworking industries, this file blade helps achieve smooth finishes on various materials.
Type Fender file blade
CutType Coarse
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 31 x 4.7 mm
Height 4.7mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot