PFERD 14101351 body File blade flat blunt teeth 350 mm 1 pc

MPN
14101351
Brand
PFERD
EAN-13
4007220016237
Order Code
05-7993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.70
10+ £64.35
50+ £64.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The PFERD 14101351 body file blade features milled flat, blunt teeth for coarse machining. With a length of 350 mm, it is ideal for shaping and smoothing metal surfaces. Commonly used in car bodywork, this fender file blade ensures precision and efficiency.
Type Fender file blade
CutType Coarse
Length 350mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 350 x 36 x 4.7 mm
Height 4.7mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot