PFERD 14101357 body File blade blunt teeth 00 coarse 350mm

MPN
14101357
Brand
PFERD
EAN-13
4007220016268
Order Code
05-7995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.26
10+ £63.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 14101357 body file blade features milled flat blunt teeth with very coarse machining, measuring 350 mm in length. It is ideal for radial applications requiring aggressive material removal. This blade is commonly used in automotive industries for shaping and smoothing surfaces.
Type Fender file blade
CutType Coarse
Length 350mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 350 x 36 x 5.8 mm
Height 5.8mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot