PFERD 14101303 body File blade fine teeth 300mm for body File holder

MPN
14101303
Brand
PFERD
EAN-13
4007220016206
Order Code
05-7991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.70
10+ £64.35
50+ £64.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The PFERD 14101303 body file blade has milled flat blunt teeth and is designed for fine processing applications. With a length of 300 mm, it is ideal for tasks requiring smooth and precise material removal. Commonly used in automotive bodywork, this fender file blade ensures high-quality surface finish.
Type Fender file blade
CutType Fine
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 31 x 4.7 mm
Height 4.7mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot