PFERD 14101352 chassis File blade 350mm milled flat blunt teeth universal

MPN
14101352
Brand
PFERD
EAN-13
4007220016244
Order Code
05-7994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.30
10+ £68.79
50+ £68.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 296 availableBack-order availability date - 15/11/2026

The PFERD chassis file blade features a milled flat design with blunt teeth, making it ideal for fine-tuning surfaces. With a length of 350 mm, it is suitable for applications requiring precision and control. Typically used in metalworking and automotive industries, it offers versatility for diverse filing tasks.
Type Fender file blade
CutType Fine
Length 350mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 350 x 36 x 4.7 mm
Height 4.7mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot