Petzl E02 P4 e+LITE Headlamp Ultra-Light Emergency Use 50 lm 26g |
10-2430
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £27.20
| 1+ |
£27.20 |
| 10+ |
£25.73 |
| 50+ |
£25.54 |
Price per unit Ex VAT
|
2x CR2032 button cells (incl.) |
Black |
10m |
6m |
50h |
|
15h |
40lm |
|
15lm |
2 |
battery-powered |
|
Yes |
26g |
Headlamp |
LED (monochrome) |
Petzl E091BA00 Tikkid Headlamp 20 lm Safe for Kids Breakaway Band |
10-2432
|
|
Despatched within 4 working days - 4 in stock
|
1+ £26.15
Price per unit Ex VAT
|
3x AAA battery (included) |
Blue |
7m |
3m |
61h |
|
110h |
20lm |
|
4lm |
1 |
battery-powered |
|
No |
80g |
Headlamp |
LED (monochrome) |
Petzl E091BA01 Tikkid Headlamp 20lm Safe Design for Children |
10-2433
|
|
|
1+ £26.12
Price per unit Ex VAT
|
3x AAA battery (included) |
Pink |
7m |
3m |
61h |
|
110h |
20lm |
|
4lm |
1 |
battery-powered |
|
No |
80g |
Headlamp |
LED (monochrome) |
Petzl E102AA00 Bindi Headlamp 200 lm 35g Rechargeable Reflective |
10-2435
|
|
|
1+ £52.74
Price per unit Ex VAT
|
Li-Ion rechargeable battery (included) |
Black |
36m |
6m |
2h |
23m |
50h |
200lm |
3h |
6lm |
2 |
rechargeable |
100lm |
Yes |
35g |
Headlamp |
LED (monochrome) |
Petzl E102AA01 Bindi Headlamp 200 lm Rechargeable Ultra-Compact 35g |
10-2436
|
|
|
1+ £52.74
Price per unit Ex VAT
|
Li-Ion rechargeable battery (included) |
Orange |
36m |
6m |
2h |
23m |
50h |
200lm |
3h |
6lm |
2 |
rechargeable |
100lm |
Yes |
35g |
Headlamp |
LED (monochrome) |
Petzl E102AA02 Bindi Headlamp 200lm Rechargeable Ultra-Compact 35g |
10-2437
|
|
|
1+ £52.74
Price per unit Ex VAT
|
Li-Ion rechargeable battery (included) |
Emerald |
36m |
6m |
2h |
23m |
50h |
200lm |
3h |
6lm |
2 |
rechargeable |
100lm |
Yes |
35g |
Headlamp |
LED (monochrome) |