Petzl E02 P4 e+LITE Headlamp Ultra-Light Emergency Use 50 lm 26g

MPN
E02 P4
Brand
Petzl
EAN-13
3342540815643
Order Code
10-2430
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.73
50+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Petzl e+LITE LED headlamp is a battery-powered device with a luminous intensity of 40 lumens, ideal for emergency situations. Manufactured by Petzl, the compact E02 P4 model is designed for quick access in critical scenarios. Typically used in outdoor activities and unforeseen circumstances, this headlamp provides reliable illumination when needed most.
Type Headlamp
Batteries 2x CR2032 button cells (incl.)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 10m
Illumination Range (low) 6m
Light Duration (high) 50h
Light Duration (low) 15h
Luminous flux (high) 40lm
Luminous flux (low) 15lm
Number of bulbs 2
Power supply (LOV) battery-powered
Waterproof Yes
Weight 26g

Reviews

Be the first to submit a review

Trustpilot