Petzl E102AA00 Bindi Headlamp 200 lm 35g Rechargeable Reflective

MPN
E102AA00
Brand
Petzl
EAN-13
3342540819801
Order Code
10-2435
Country of Origin
Hungary
View Full Product Range (6)

Discontinued


The Petzl Bindi headlamp, model E102AA00, features a compact, rechargeable design with a maximum output of 200 lumens. This headlamp is perfect for outdoor activities like running or hiking where lightweight and hands-free illumination is essential. As a versatile lighting solution, it combines convenience and performance in a small, easy-to-carry package.
Type Headlamp
Batteries Li-Ion rechargeable battery (included)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 36m
Illumination Range (low) 6m
Illumination Range (medium) 23m
Light Duration (high) 2h
Light Duration (low) 50h
Light Duration (medium) 3h
Luminous flux (high) 200lm
Luminous flux (low) 6lm
Luminous flux (medium) 100lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 35g

Trustpilot