Petzl E091BA01 Tikkid Headlamp 20lm Safe Design for Children

MPN
E091BA01
Brand
Petzl
EAN-13
3342540819788
Order Code
10-2433
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.73 £26.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Petzl Tikkid headlamp, model E091BA01, offers 20 lumens of monochrome LED lighting and is battery-powered. Designed by Petzl, this headlamp is ideal for children's use, providing safe and easy illumination. It is typically used for activities such as camping, reading, or night-time play.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Factory colour Pink
Illumination Range (high) 7m
Illumination Range (low) 3m
Light Duration (high) 61h
Light Duration (low) 110h
Luminous flux (high) 20lm
Luminous flux (low) 4lm
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 80g

Reviews

Be the first to submit a review

Trustpilot