Petzl E102AA02 Bindi Headlamp 200lm Rechargeable Ultra-Compact 35g

MPN
E102AA02
Brand
Petzl
EAN-13
3342540819825
Order Code
10-2437
Country of Origin
Hungary
View Full Product Range (6)

Discontinued


The Petzl Bindi headlamp is a compact, rechargeable lighting solution offering 200 lumens. It is ideal for activities like running and hiking due to its lightweight design. Petzl's innovative headlamp features easy USB charging for convenience.
Type Headlamp
Batteries Li-Ion rechargeable battery (included)
Bulb Type LED (monochrome)
Factory colour Emerald
Illumination Range (high) 36m
Illumination Range (low) 6m
Illumination Range (medium) 23m
Light Duration (high) 2h
Light Duration (low) 50h
Light Duration (medium) 3h
Luminous flux (high) 200lm
Luminous flux (low) 6lm
Luminous flux (medium) 100lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 35g

Trustpilot