Petzl E091BA00 Tikkid Headlamp 20 lm Safe for Kids Breakaway Band

MPN
E091BA00
Brand
Petzl
EAN-13
3342540819771
Order Code
10-2432
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £26.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Petzl Tikkid headlamp is a battery-powered device offering 20 lumens of monochrome light, ideal for young children. Manufactured by Petzl, it is designed for safety and simplicity, perfect for camping or bedtime reading. The Petzl E091BA00 headlamp is compact and easy to use, providing reliable illumination for various low-light activities.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Factory colour Blue
Illumination Range (high) 7m
Illumination Range (low) 3m
Light Duration (high) 61h
Light Duration (low) 110h
Luminous flux (high) 20lm
Luminous flux (low) 4lm
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 80g

Reviews

Be the first to submit a review

Trustpilot