Petzl E102AA01 Bindi Headlamp 200 lm Rechargeable Ultra-Compact 35g

MPN
E102AA01
Brand
Petzl
EAN-13
3342540819818
Order Code
10-2436
Country of Origin
Hungary
View Full Product Range (6)

Discontinued


The Petzl Bindi headlamp is a compact, rechargeable headlamp with a brightness of 200 lumens. Ideal for urban jogging and everyday use, it offers three lighting modes for different needs. Featuring lightweight design and modern functionality, it's perfect for hands-free illumination.
Type Headlamp
Batteries Li-Ion rechargeable battery (included)
Bulb Type LED (monochrome)
Factory colour Orange
Illumination Range (high) 36m
Illumination Range (low) 6m
Illumination Range (medium) 23m
Light Duration (high) 2h
Light Duration (low) 50h
Light Duration (medium) 3h
Luminous flux (high) 200lm
Luminous flux (low) 6lm
Luminous flux (medium) 100lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 35g

Trustpilot