PCE 2510-sr Safety Mains Socket Rubber Thermoplastic 250V Black/Red |
10-1853
|
|
Despatched within 4 working days - 2,011 in stock
|
2+ £4.97
Price per unit Ex VAT
|
Black |
50mm |
(Ø x L) 50 mm x 112 mm |
IP20 |
|
112mm |
Safety mains socket |
16A |
straight |
250V |
PCE 2511-sr Safety Mains Socket Rubber 250V IP54 Black/Red |
10-1855
|
|
Despatched within 4 working days - 121 in stock
|
1+ £5.56
Price per unit Ex VAT
|
Black, Red |
72mm |
(Ø x L) 72 mm x 112 mm |
IP54 |
|
112mm |
Safety mains socket |
16A |
straight |
250V |
PCE PCE 2520-sr Safety Mains Socket Rubber 250V Black/Red IP20 |
10-1858
|
|
Despatched within 4 working days - 422 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Black |
50mm |
(Ø x L) 50 mm x 112 mm |
IP20 |
|
112mm |
Safety mains socket |
16A |
straight |
250V |
PCE 2521-sr Mains Socket Solid Rubber IP54 250V Black/Red |
10-1859
|
|
Despatched within 4 working days - 168 in stock
|
1+ £5.95
Price per unit Ex VAT
|
Black, Red |
72mm |
(Ø x L) 72 mm x 112 mm |
IP54 |
|
112mm |
Safety mains socket |
16A |
straight |
250V |
PCE PCE 2522-sr Safety Mains Socket Solid Rubber IP54 Black/Red |
10-1861
|
|
Despatched within 4 working days - 62 in stock
|
1+ £6.79
Price per unit Ex VAT
|
Black, Red |
70mm |
(Ø x L) 70 mm x 113 mm |
IP54 |
|
113mm |
Safety mains socket |
16A |
straight |
250V |
PCE 25711-sr TopTaurus2 Safety Mains Socket 250V Black/Red IP54 |
10-1862
|
|
Available to back orderBack order, lead time 8 days
|
1+ £6.86
| 1+ |
£6.86 |
| 10+ |
£6.41 |
| 50+ |
£6.27 |
Price per unit Ex VAT
|
Black/red |
|
|
IP54 |
With cover strap |
|
Safety mains socket |
16A |
straight |
250V |
PCE 25712-sr TopTaurus2 Safety Mains Socket 250V Black/Red IP54 |
10-1863
|
|
Despatched within 4 working days - 202 in stock
|
1+ £7.49
| 1+ |
£7.49 |
| 10+ |
£7.00 |
| 50+ |
£6.85 |
Price per unit Ex VAT
|
Black/red |
|
|
IP54 |
With hinged cover |
|
Safety mains socket |
16A |
straight |
250V |