PCE 2521-sr Mains Socket Solid Rubber IP54 250V Black/Red

MPN
2521-sr
Brand
PCE
EAN-13
9003399465277
Order Code
10-1859
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Manufactured by PCE, the 2521-sr is a solid rubber, thermoplastic safety mains socket designed for durability and reliability in various environments. Operating at 250 V, the black and red socket features an IP54 rating, making it resistant to dust and splashed water. Typical applications include outdoor and industrial use where robust and safe electrical connections are required.
Type Safety mains socket
Colour Black, Red
Current Rating 16A
(Ø) 72mm
Connector Version straight
Dimensions (Ø x L) 72 mm x 112 mm
IP Rating IP54
Length 112mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot