PCE 2510-sr Safety Mains Socket Rubber Thermoplastic 250V Black/Red

MPN
2510-sr
Brand
PCE
EAN-13
9003399465420
Order Code
10-1853
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,011 in stock

The PCE 2510-sr is a safety mains socket made by PCE, designed with durable rubber and thermoplastic materials. It supports up to 250 V and is characterised by its black and red colour scheme. It is typically used in applications where a secure and safe electrical connection is required.
Type Safety mains socket
Colour Black
Current Rating 16A
(Ø) 50mm
Connector Version straight
Dimensions (Ø x L) 50 mm x 112 mm
IP Rating IP20
Length 112mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot