PCE PCE 2520-sr Safety Mains Socket Rubber 250V Black/Red IP20

MPN
2520-sr
Brand
PCE
EAN-13
9003399465260
Order Code
10-1858
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 422 in stock

PCE manufactures the 2520-sr safety mains socket, crafted from durable thermoplastic and rubber. It is designed for use in environments requiring basic protection (IP20) and supports up to 250 V, available in black and red. This socket is ideal for indoor electrical applications where safety and reliability are paramount.
Type Safety mains socket
Colour Black
Current Rating 16A
(Ø) 50mm
Connector Version straight
Dimensions (Ø x L) 50 mm x 112 mm
IP Rating IP20
Length 112mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot