PCE 2511-sr Safety Mains Socket Rubber 250V IP54 Black/Red

MPN
2511-sr
Brand
PCE
EAN-13
9003399465468
Order Code
10-1855
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The PCE 2511-sr safety mains socket is a robust rubber and thermoplastic electrical component suitable for up to 250 V applications. It is designed by PCE with an IP54 rating, ensuring protection against dust and water ingress. This product is ideal for both indoor and outdoor electrical connections, particularly in industrial settings.
Type Safety mains socket
Colour Black, Red
Current Rating 16A
(Ø) 72mm
Connector Version straight
Dimensions (Ø x L) 72 mm x 112 mm
IP Rating IP54
Length 112mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot