PCE PCE 2522-sr Safety Mains Socket Solid Rubber IP54 Black/Red

MPN
2522-sr
Brand
PCE
EAN-13
9003399465284
Order Code
10-1861
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE 2522-sr Safety mains socket, manufactured by PCE, features a solid rubber construction with thermoplastic components, ensuring durability and protection with an IP54 rating. This black and red socket is suitable for use with mains up to 250 V, ideal for demanding environments. Typical applications include outdoor events and industrial settings where robust and reliable power connections are essential.
Type Safety mains socket
Colour Black, Red
Current Rating 16A
(Ø) 70mm
Connector Version straight
Dimensions (Ø x L) 70 mm x 113 mm
IP Rating IP54
Length 113mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot