PCE 25712-sr TopTaurus2 Safety Mains Socket 250V Black/Red IP54

MPN
25712-sr
Brand
PCE
EAN-13
9003399454790
Order Code
10-1863
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £7.00
50+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

PCE manufactures the 25712-sr safety mains socket, featuring a 250 V capacity with IP54 protection, ensuring dust and water resistance. This black and red socket is designed for robust industrial or outdoor use. Typical applications include construction sites and factory settings.
Type Safety mains socket
Colour Black/red
Current Rating 16A
Connector Version straight
IP Rating IP54
Misc Attribute With hinged cover
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot