PCE 25711-sr TopTaurus2 Safety Mains Socket 250V Black/Red IP54

MPN
25711-sr
Brand
PCE
EAN-13
9003399454776
Order Code
10-1862
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.86
10+ £6.41
50+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The PCE 25711-sr Safety mains socket by PCE is designed for secure electrical connections, rated at 250 V with a resilient black and red exterior. It boasts an IP54 rating, ensuring protection against dust and water splashes, making it suitable for challenging environments. Common applications include industrial and outdoor settings where durability and safety are essential.
Type Safety mains socket
Colour Black/red
Current Rating 16A
Connector Version straight
IP Rating IP54
Misc Attribute With cover strap
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot