Paulmann 94293 Nova Mini LED Recessed Light Set 3x4W White Swivelling |
05-7557
|
|
Despatched within 4 working days - 2 in stock
|
1+ £38.85
Price per unit Ex VAT
|
White |
IP23 |
n.a |
55mm |
50mm |
55mm |
66mm |
66mm |
Aluminium |
3 |
66 |
|
55mm |
15 |
15° |
0.52kg |
LED recessed light |
38° |
80 |
30000h |
Paulmann 94295 Nova Mini Coin LED Recessed Light 3-Piece 4W Iron |
05-7558
|
|
Despatched within 4 working days - 39 in stock
|
1+ £37.61
Price per unit Ex VAT
|
Iron |
IP23 |
n.a |
55mm |
50mm |
55mm |
66mm |
66mm |
Aluminium |
3 |
66 |
|
55mm |
15 |
15° |
0.52kg |
LED recessed light |
38° |
80 |
30000h |
Paulmann 94296 EBL Nova Mini Coin LED Recessed Light 4W Aluminium |
05-7559
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.72
Price per unit Ex VAT
|
Aluminium |
IP23 |
n.a |
55mm |
50mm |
55mm |
66mm |
66mm |
Aluminium |
1 |
66 |
310lm |
55mm |
15 |
15° |
|
LED recessed light |
38° |
80 |
30000h |
Paulmann 94299 Nova Mini LED Recessed Light Set 3pc 4W White 35mm Coins |
05-7560
|
|
Despatched within 4 working days - 4 in stock
|
1+ £37.32
Price per unit Ex VAT
|
White |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
3 |
65 |
|
55mm |
|
|
0.50kg |
LED recessed light |
38° |
80 |
30000h |
Paulmann 94300 Nova Mini Coin LED Recessed Light 4W Brushed Iron |
05-7561
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.78
Price per unit Ex VAT
|
Iron |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
1 |
65 |
|
55mm |
|
|
0.18kg |
LED recessed light |
38° |
80 |
30000h |
Paulmann 94301 EBL Nova Mini LED Recessed Light Set 4W Iron 3-Piece |
05-7562
|
|
Despatched within 4 working days - 3 in stock
|
1+ £37.54
Price per unit Ex VAT
|
Iron |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
3 |
65 |
310lm |
55mm |
|
|
|
LED recessed light |
38° |
80 |
30000h |
Paulmann 94302 Nova Mini Coin LED Recessed Light 4W Chrome 35mm Coin |
05-7563
|
|
|
1+ £18.70
Price per unit Ex VAT
|
Chrome |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
1 |
65 |
|
55mm |
|
|
0.18kg |
LED recessed light |
38° |
80 |
30000h |
Paulmann 94303 Nova Mini 3-Piece LED Recessed Lights 4W Chrome. |
05-7564
|
|
Despatched within 4 working days - 6 in stock
|
1+ £36.86
Price per unit Ex VAT
|
Chrome |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
3 |
65 |
310lm |
55mm |
|
|
|
LED recessed light |
38° |
80 |
30000h |
Paulmann 94304 EBL Nova Coin LED Recessed Light 4W Aluminium 35mm Flat |
05-7565
|
|
Despatched within 4 working days - 3 in stock
|
1+ £19.41
Price per unit Ex VAT
|
Aluminium |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
1 |
65 |
310lm |
55mm |
|
|
|
LED recessed light |
38° |
80 |
30000h |
Paulmann 94305 Nova Mini LED Recessed Lights 3-pc Set 4W Aluminium |
05-7566
|
|
Despatched within 4 working days - 4 in stock
|
1+ £45.94
Price per unit Ex VAT
|
Aluminium |
IP44 |
n.a |
55mm |
50mm |
55mm |
65mm |
65mm |
Aluminium |
3 |
65 |
310lm |
55mm |
|
|
|
LED recessed light |
38° |
80 |
30000h |
Paulmann 94306 Nova Mini LED Recessed Light Replaceable 4W Clear |
05-7567
|
|
Despatched within 4 working days - 14 in stock
|
1+ £11.72
| 1+ |
£11.72 |
| 10+ |
£11.02 |
| 50+ |
£10.81 |
Price per unit Ex VAT
|
Clear |
IP20 |
F (A - G) |
|
|
|
35mm |
35mm |
Plastic |
1 |
35 |
310lm |
|
|
|
|
LED recessed light |
38° |
80 |
30000h |