Paulmann 94300 Nova Mini Coin LED Recessed Light 4W Brushed Iron

MPN
94300
Brand
Paulmann
EAN-13
4000870943007
Order Code
05-7561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.56 £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann 94300 EBL Nova mini Coin LED recessed light is an efficient 4 W Iron spotlight. It features recessed lighting suitable for modern interiors, providing a subtle and energy-saving illumination. Perfect for use in kitchens, hallways, or living spaces, it blends seamlessly into the ceiling for a clean look.
Type LED recessed light
Housing colour Iron
IP Rating IP44
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 55mm
Built-in height/depth 50mm
Built-in width 55mm
Colour rendering index CRI 80
Diameter 65mm
Dimensions 65mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4W
No. of lights 1
Nominal Voltage 230V
Outer diameter 65
Power consumption in emergency mode 4
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4W
Recess length 55mm
Suitable for number of light sources 1
Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot