Paulmann 94295 Nova Mini Coin LED Recessed Light 3-Piece 4W Iron

MPN
94295
Brand
Paulmann
EAN-13
4000870942956
Order Code
05-7558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £44.25 £37.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann 94295 EBL Nova mini Coin LED recessed light 3-piece set features a sleek design with iron finish and energy-efficient 4 W LED technology. Ideal for creating a modern and minimalist aesthetic, it is perfect for installing in ceilings for ambient lighting in homes or office spaces. This recessed lighting set provides flexibility and easy integration into various interior designs.
Type LED recessed light
Housing colour Iron
IP Rating IP23
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 55mm
Built-in height/depth 50mm
Built-in width 55mm
Colour rendering index CRI 80
Diameter 66mm
Dimensions 66mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4W
No. of lights 3
Nominal Voltage 230V
Outer diameter 66
Power consumption in emergency mode 4
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4W
Recess length 55mm
Suitable for number of light sources 1
Swivel range 15
Swivel range (max.) 15°
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot