Paulmann 94296 EBL Nova Mini Coin LED Recessed Light 4W Aluminium

MPN
94296
Brand
Paulmann
EAN-13
4000870942963
Order Code
05-7559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.20 £19.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Paulmann, the 94296 EBL Nova mini Coin is a 4 W LED recessed light in aluminium. It features modern design with efficient energy usage, perfect for subtle illumination. Ideal for indoor settings, it is typically used in ceilings for spot or ambient lighting.
Type LED recessed light
Housing colour Aluminium
IP Rating IP23
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 55mm
Built-in height/depth 50mm
Built-in width 55mm
Colour rendering index CRI 80
Diameter 66mm
Dimensions 66mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4W
No. of lights 1
Nominal Voltage 230V
Outer diameter 66
Power consumption in emergency mode 4
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 310lm
Rating per bulb 4W
Recess length 55mm
Suitable for number of light sources 1
Swivel range 15
Swivel range (max.) 15°

Reviews

Be the first to submit a review

Trustpilot