Paulmann 94302 Nova Mini Coin LED Recessed Light 4W Chrome 35mm Coin

MPN
94302
Brand
Paulmann
EAN-13
4000870943021
Order Code
05-7563
Country of Origin
China

Discontinued


Paulmann's 94302 EBL Nova mini Coin is a 4 W chrome LED recessed light. This energy-efficient recessed spotlight is perfect for modern interior lighting and ambiance enhancement. Ideal for use in both residential and commercial settings, it provides discreet yet effective illumination.
Type LED recessed light
Colour Chrome
Power 4W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 65mm
Dimensions (Ø) 65mm
Durability rating 30000h
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 310.00lm
Material Aluminium
No. of lights 1
Number of bulbs 1
Outside Ø 65
Power Consumption 4
Product lifespan approx 30000h
Protection Class II
Radiation Angle 38°
Rating per bulb 4W
Recess depth 50mm
Recess Diameter 55mm
Recess length 55mm
Recess width 55mm
Total luminous flux 310lm
Weight 0.18kg

Trustpilot