Paulmann 94306 Nova Mini LED Recessed Light Replaceable 4W Clear

MPN
94306
Brand
Paulmann
EAN-13
4000870943069
Order Code
05-7567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.79 £11.72
10+ £11.02
50+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann 94306 EBL Coin Nova mini LED recessed light is a 4 W clear recessed lighting solution known for its energy efficiency, rated EEC: F (A - G). Designed for use in ceiling installations, it provides subtle and modern illumination for a variety of indoor settings. Ideal for use in kitchens, living rooms, and offices, it offers targeted lighting while maintaining a sleek appearance.
Type LED recessed light
Housing colour Clear
IP Rating IP20
Energy efficiency rating F (A - G)
Beam angle 38°
Colour rendering index CRI 80
Diameter 35mm
Dimensions 35mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4W
No. of lights 1
Nominal Voltage 230V
Outer diameter 35
Power consumption in emergency mode 4
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 310lm
Rating per bulb 4W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot