Paulmann 94299 Nova Mini LED Recessed Light Set 3pc 4W White 35mm Coins

MPN
94299
Brand
Paulmann
EAN-13
4000870942994
Order Code
05-7560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £43.91 £37.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's 94299 EBL Nova mini Coin is a 3-piece set of LED recessed lights, featuring a 4W output in white. These recessed spotlights are ideal for discreet and efficient lighting solutions in various residential or commercial spaces. The sleek design and energy-efficient LED technology make them suitable for modern interiors and enhanced illumination.
Type LED recessed light
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 55mm
Built-in height/depth 50mm
Built-in width 55mm
Colour rendering index CRI 80
Diameter 65mm
Dimensions 65mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4W
No. of lights 3
Nominal Voltage 230V
Outer diameter 65
Power consumption in emergency mode 4
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4W
Recess length 55mm
Suitable for number of light sources 1
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot