Paulmann 94304 EBL Nova Coin LED Recessed Light 4W Aluminium 35mm Flat

MPN
94304
Brand
Paulmann
EAN-13
4000870943045
Order Code
05-7565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £22.84 £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann's 94304 EBL Nova mini Coin is an LED recessed light with a 4 W output and aluminium finish. This energy-efficient recessed spotlight is ideal for modern and elegant home lighting solutions. Typically used in ceilings, it provides focused illumination in residential or commercial spaces.
Type LED recessed light
Housing colour Aluminium
IP Rating IP44
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 55mm
Built-in height/depth 50mm
Built-in width 55mm
Colour rendering index CRI 80
Diameter 65mm
Dimensions 65mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4W
No. of lights 1
Nominal Voltage 230V
Outer diameter 65
Power consumption in emergency mode 4
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 310lm
Rating per bulb 4W
Recess length 55mm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot