Paulmann95126 URail System Cover Strip Transparent 230V Max1000W Output |
12-6132
|
|
Back order - 269 availableBack-order availability date - 04/12/2026
|
1+ £8.26
Price per unit Ex VAT
|
Transparent |
|
Cover strip |
68 x 1cm |
Plastic |
68cm |
|
|
|
|
1000W |
230V |
|
URail |
1cm |
High voltage mounting rail |
n.a |
Paulmann 96833 URail Mounting Rail Chrome Matt 1m, 230V, 1000W system |
12-6133
|
|
Back order - 74 availableBack-order availability date - 04/12/2026
|
1+ £27.45
Price per unit Ex VAT
|
Chrome (matt) |
|
|
|
Metal |
1m |
|
|
|
|
|
|
|
|
|
High voltage mounting rail |
n.a |
Paulmann 96854 URail High Voltage Rail 0.5m Chrome Matt 230V System |
12-6135
|
|
Despatched within 4 working days - 37 in stock
|
1+ £12.04
| 1+ |
£12.04 |
| 10+ |
£11.31 |
| 50+ |
£11.10 |
Price per unit Ex VAT
|
Chrome (matt) |
|
|
|
Metal |
0.5m |
|
|
|
|
|
230V |
230V |
|
|
High voltage mounting rail |
n.a |
Paulmann 96886 URail High Voltage Feeder White 230V Up to 1000W Use |
12-6136
|
|
Despatched within 4 working days - 9 in stock
|
1+ £19.78
Price per unit Ex VAT
|
White |
230 |
Feeder |
|
Metal |
|
|
20.5 x 2.7cm |
|
2.7cm |
|
230V |
230V |
|
20.5cm |
High voltage mounting rail |
n.a |
Paulmann 97599 URail Suspension, Chrome (matt), High Voltage, 230V System |
12-6138
|
|
Despatched within 4 working days - 22 in stock
|
1+ £8.06
| 1+ |
£8.06 |
| 10+ |
£7.52 |
| 50+ |
£7.37 |
Price per unit Ex VAT
|
Chrome (matt) |
|
Rail suspension |
|
Metal |
|
2.3cm |
|
2.3 x 10.5cm |
10.5cm |
|
230V |
230V |
URail |
|
High voltage mounting rail |
n.a |
Paulmann 97682 URail High Voltage Mounting Rail 230V 0.5m White |
12-6139
|
|
Despatched within 4 working days - 29 in stock
|
1+ £14.61
Price per unit Ex VAT
|
White |
230 |
|
|
Metal |
0.5m |
|
|
|
|
|
230V |
230V |
|
|
High voltage mounting rail |
n.a |
Paulmann 97683 URail High Voltage Mounting Rail White, 1m, 1000W |
12-6140
|
|
Back order - 70 availableBack-order availability date - 04/12/2026
|
1+ £21.23
Price per unit Ex VAT
|
White |
230 |
|
|
Metal |
1m |
|
|
|
|
|
|
|
|
|
High voltage mounting rail |
n.a |