Paulmann 96854 URail High Voltage Rail 0.5m Chrome Matt 230V System

MPN
96854
Brand
Paulmann
EAN-13
4000870968543
Order Code
12-6135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.16 £12.04
10+ £11.31
50+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Paulmann's URail 96854 is a high voltage mounting rail finished in matt chrome. It is ideal for setting up versatile and efficient lighting systems. Typically used in residential or commercial settings, it provides a sleek and modern appearance.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Housing Material Metal
Length 0.5m
Nominal Voltage 230V
Voltage type 230V

Reviews

Be the first to submit a review

Trustpilot