Paulmann 97683 URail High Voltage Mounting Rail White, 1m, 1000W

MPN
97683
Brand
Paulmann
EAN-13
4000870976838
Order Code
12-6140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.98 £21.23
10+ £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 04/12/2026

Paulmann's URail 97683 is a white high voltage mounting rail. It's designed for reliable overhead lighting installations. Ideal for customisable and versatile lighting layouts in modern interiors.
Type High voltage mounting rail
Housing colour White
Voltage 230
Energy efficiency rating n.a
Housing Material Metal
Length 1m

Reviews

Be the first to submit a review

Trustpilot