Paulmann 97599 URail Suspension, Chrome (matt), High Voltage, 230V System

MPN
97599
Brand
Paulmann
EAN-13
4000870975992
Order Code
12-6138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.48 £8.06
10+ £7.52
50+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Paulmann's 97599 high voltage mounting rail features a sleek, matt chrome finish. This rail suspension system is ideal for modern interior lighting installations. It supports versatile configurations and is particularly suited for use in expansive living spaces or commercial environments.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component Rail suspension
Diameter 2.3cm
Dimensions (Ø x H) 2.3 x 10.5cm
Height/depth 10.5cm
Housing Material Metal
Nominal Voltage 230V
Series URail
Voltage type 230V

Reviews

Be the first to submit a review

Trustpilot