Paulmann95126 URail System Cover Strip Transparent 230V Max1000W Output

MPN
95126
Brand
Paulmann
EAN-13
4000870951262
Order Code
12-6132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 10/11/2026

Paulmann's 95126 high-voltage mounting rail is a transparent cover strip. It is designed for the URail System Light & Easy, providing functional coverage and aesthetic enhancement. This product is typically used for securely enclosing electrical components in lighting installations.
Type High voltage mounting rail
Housing colour Transparent
Energy efficiency rating n.a
Component Cover strip
Dimensions (L x W) 68 x 1cm
Housing Material Plastic
Length 68cm
Max. system power 1000W
Nominal Voltage 230V
Series URail
Width 1cm

Reviews

Be the first to submit a review

Trustpilot