Paulmann 96886 URail High Voltage Feeder White 230V Up to 1000W Use

MPN
96886
Brand
Paulmann
EAN-13
4000870968864
Order Code
12-6136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.27 £19.78
10+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann 96886 high voltage mounting rail feeder in white is designed for efficient power distribution in high voltage lighting systems. Its primary features include robust construction and seamless integration with compatible lighting fixtures. Ideal for residential and commercial settings, it ensures reliable electrical connectivity.
Type High voltage mounting rail
Housing colour White
Voltage 230
Energy efficiency rating n.a
Component Feeder
Dimensions (W x H) 20.5 x 2.7cm
Height/depth 2.7cm
Housing Material Metal
Nominal Voltage 230V
Voltage type 230V
Width 20.5cm

Reviews

Be the first to submit a review

Trustpilot