Paulmann 96833 URail Mounting Rail Chrome Matt 1m, 230V, 1000W system

MPN
96833
Brand
Paulmann
EAN-13
4000870968338
Order Code
12-6133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 04/12/2026

Paulmann's URail 96833 is a high voltage mounting rail with a matte chrome finish. It features a robust design suitable for modern lighting systems. This rail is ideal for creating flexible and customisable lighting arrangements in residential or commercial spaces.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Housing Material Metal
Length 1m

Reviews

Be the first to submit a review

Trustpilot