Paulmann 97682 URail High Voltage Mounting Rail 230V 0.5m White

MPN
97682
Brand
Paulmann
EAN-13
4000870976821
Order Code
12-6139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Paulmann URail 97682 is a high voltage mounting rail in white, designed for efficient and versatile track lighting systems. Its robust design makes it suitable for both residential and commercial settings, offering flexibility in lighting arrangements. The URail system is ideal for illuminating spaces with a modern touch and can accommodate various lighting fixtures.
Type High voltage mounting rail
Housing colour White
Voltage 230
Energy efficiency rating n.a
Housing Material Metal
Length 0.5m
Nominal Voltage 230V
Voltage type 230V

Reviews

Be the first to submit a review

Trustpilot