Paulmann 94880 URail Mounting Rail Light LED Signal White GU10 10W Monochrome |
17-1736
|
|
Back order - 60 availableBack-order availability date - 26/11/2026
|
1+ £25.54
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
Signal white |
|
|
(L x W x H) 9 cm x 65 mm x 182 mm |
|
|
182mm |
9cm |
|
|
|
|
Metal |
|
1 |
|
|
10W |
Paulmann 95462 URail mounting rail light Chrome matt 30W LED GU10 High voltage |
17-1738
|
|
Back order - 5 availableBack-order availability date - 26/11/2026
|
1+ £75.25
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
Chrome, Chrome (matt) |
|
|
|
|
|
|
|
|
|
|
1.2m |
Metal |
|
3 |
|
|
30W |
Paulmann 95591 URail light 4 W LED White High voltage rail spotlight |
17-1739
|
|
Despatched within 4 working days - 5 in stock
|
1+ £25.75
Price per unit Ex VAT
|
LED |
LED (monochrome) |
Warm white |
3000K |
|
(Ø x H) 43 mm x 197 mm |
43mm |
|
197mm |
|
Yes |
|
IP20 |
|
Metal |
30000h |
1 |
150lm |
|
4W |
Paulmann 95598 URail high voltage rail light 4 W LED black matt spotlight |
17-1740
|
|
Despatched within 4 working days - 7 in stock
|
1+ £25.75
Price per unit Ex VAT
|
|
LED (monochrome) |
Black (matt) |
4000K |
|
(Ø x H) 43 mm x 188 mm |
43mm |
|
188mm |
|
Yes |
|
IP20 |
|
Metal |
30000h |
1 |
170lm |
|
4W |
Paulmann 95631 Luxe High voltage rail light GU10 Chrome matt URail Spotlight |
17-1741
|
|
Despatched within 4 working days - 157 in stock
|
1+ £16.06
Price per unit Ex VAT
|
GU10 |
|
Chrome (matt) |
|
65mm |
(W x H x D) 90 x 163 x 65 mm |
|
65mm |
163mm |
|
|
90mm |
IP20 |
|
|
30000 |
1 |
|
1 |
|
Paulmann 95632 Luxe URail high voltage rail light GU10 white spotlights |
17-1742
|
|
Despatched within 4 working days - 262 in stock
|
1+ £16.06
Price per unit Ex VAT
|
GU10 |
|
Signal white |
|
|
(L x W x H) 65 x 90 x 163 mm |
|
|
163mm |
65mm |
|
|
IP20 |
|
|
|
1 |
|
|
|
Paulmann 96808 URail Spotlight Black matt Chrome Built-in LED 6W High voltage |
17-1750
|
|
Despatched within 4 working days - 3 in stock
|
1+ £54.15
Price per unit Ex VAT
|
Built-in LED |
LED (monochrome) |
Warm white |
2700K |
|
(Ø) 87mm |
87mm |
|
|
|
Yes |
|
IP20 |
130cm |
Metal |
30000 |
1 |
580lm |
|
6W |
Paulmann 96809 Topa Ceiling URail LED Spotlight High voltage mounting rail |
17-1751
|
|
Despatched within 4 working days - 12 in stock
|
1+ £39.84
Price per unit Ex VAT
|
LED |
LED (monochrome) |
Chrome |
4000K |
|
(Ø x H) 80 mm x 73 mm |
80mm |
|
73mm |
|
|
|
IP20 |
|
Metal |
30000 |
1 |
420lm |
|
|